Hand Crimper Tool Ferrules
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hand Crimper Tool Ferrules
Ferrule Installation Solutions

CT-1160

DigiKey Part Number
298-14336-ND
Manufacturer
Manufacturer Product Number
CT-1160
Description
CTRLDCYFERRCRMPTOOLW/PTLOCATOR,E
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Ferrules
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Box
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
For Use With/Related Products
Ferrules
Wire Gauge or Range - AWG
5-28 AWG
Ratcheting
Ratchet
Wire Entry Location
Side Entry
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
18 880,26000 Kč8 880,26 Kč
58 437,12200 Kč42 185,61 Kč
108 252,69700 Kč82 526,97 Kč
258 014,54200 Kč200 363,55 Kč
Manufacturers Standard Package
Unit Price without VAT:8 880,26000 Kč
Unit Price with VAT:10 745,11460 Kč