
CT-2500/L | |
|---|---|
DigiKey Part Number | 298-14338-ND |
Manufacturer | |
Manufacturer Product Number | CT-2500/L |
Description | TOOL HAND CRIMPER W/LITH BATTERY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Varies by Crimp Head |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer Panduit Corp | Tool Type Feature Without Crimp Head |
Packaging Bulk | For Use With/Related Products Varies by Crimp Head |
Part Status Active | Ratcheting No Ratchet |
Tool Method Battery Powered | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58 418,54000 Kč | 58 418,54 Kč |
| Unit Price without VAT: | 58 418,54000 Kč |
|---|---|
| Unit Price with VAT: | 70 686,43340 Kč |













