


CT-2504CH | |
|---|---|
DigiKey Part Number | 298-21060-ND |
Manufacturer | |
Manufacturer Product Number | CT-2504CH |
Description | CRIMP HEAD FRAME FORUSEWITH CT-2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tool Crimp Head For Ferrules, 6-8 AWG |
Datasheet | Datasheet |
Category | Tool Type Crimp Head |
Manufacturer Panduit Corp | For Use With/Related Products Ferrules, 6-8 AWG |
Packaging Bulk | Compatible Tools CT-2500, CT-2500/E, CT-2500/L, CT-2500/LE |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 440,82000 Kč | 13 440,82 Kč |
| 5 | 12 769,01000 Kč | 63 845,05 Kč |
| 10 | 12 489,29500 Kč | 124 892,95 Kč |
| 25 | 12 128,24320 Kč | 303 206,08 Kč |
| Unit Price without VAT: | 13 440,82000 Kč |
|---|---|
| Unit Price with VAT: | 16 263,39220 Kč |



