Hand Crimper Tool Ferrules
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hand Crimper Tool Ferrules
Ferrule Installation Solutions

CT-1005

DigiKey Part Number
298-10716-ND
Manufacturer
Manufacturer Product Number
CT-1005
Description
TOOL HAND CRIMPER 2-4AWG SIDE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Ferrules
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Hand Crimper
Manufacturer
Panduit Corp
For Use With/Related Products
Ferrules
Series
Wire Gauge or Range - AWG
2-4 AWG
Packaging
Box
Ratcheting
No Ratchet
Part Status
Active
Wire Entry Location
Side Entry
Tool Method
Manual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
19 626,11000 Kč9 626,11 Kč
59 145,51000 Kč45 727,55 Kč
108 945,48400 Kč89 454,84 Kč
258 687,28400 Kč217 182,10 Kč
Manufacturers Standard Package
Unit Price without VAT:9 626,11000 Kč
Unit Price with VAT:11 647,59310 Kč