


FTD83-14-C | |
|---|---|
DigiKey Part Number | 298-14518-ND |
Manufacturer | |
Manufacturer Product Number | FTD83-14-C |
Description | CONN FERRULE DIN 8AWG RED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red Wire Ferrule Connector DIN 8 AWG (10.00mm²) Two Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Two Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 8 AWG (10.00mm²) | |
Length - Overall | 26.00mm | |
Length - Pin | 14.00mm | |
Color | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,92000 Kč | 31,92 Kč |
| 10 | 29,69100 Kč | 296,91 Kč |
| 25 | 28,84280 Kč | 721,07 Kč |
| 50 | 28,22140 Kč | 1 411,07 Kč |
| 100 | 27,61240 Kč | 2 761,24 Kč |
| 300 | 26,67377 Kč | 8 002,13 Kč |
| 500 | 26,24792 Kč | 13 123,96 Kč |
| 1 000 | 25,68076 Kč | 25 680,76 Kč |
| 2 500 | 24,94873 Kč | 62 371,83 Kč |
| Unit Price without VAT: | 31,92000 Kč |
|---|---|
| Unit Price with VAT: | 38,62320 Kč |











