Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



FSDX76-8-D | |
|---|---|
DigiKey Part Number | 298-10756-ND |
Manufacturer | |
Manufacturer Product Number | FSDX76-8-D |
Description | CONN FERRULE DIN 18AWG GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Gray Wire Ferrule Connector DIN 18 AWG (0.75mm²) Single Wire |
Datasheet | Datasheet |
Category | Style DIN |
Manufacturer Panduit Corp | Size 18 AWG (0.75mm²) |
Packaging Bulk | Length - Overall 14.00mm |
Part Status Active | Length - Pin 8.00mm |
Type Single Wire | Color Gray |
Insulation Insulated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FSD76-8-3K8 | Panduit Corp | 0 | 298-FSD76-8-3K8CT-ND | 3,78000 Kč | Parametric Equivalent |
| FSD76-8-D | Panduit Corp | 44 572 | 298-10285-ND | 6,72000 Kč | Parametric Equivalent |
| FSD76-8-K | Panduit Corp | 856 | 298-FSD76-8-KCT-ND | 7,56000 Kč | Parametric Equivalent |
| 1200105 | Phoenix Contact | 1 330 | 277-10203-ND | 3,36000 Kč | Parametric Equivalent |
| 1241001-1 | TE Connectivity AMP Connectors | 0 | A110954CT-ND | 3,57000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 2,96100 Kč | 29,61 Kč |
| 25 | 2,88080 Kč | 72,02 Kč |
| 50 | 2,82220 Kč | 141,11 Kč |
| 100 | 2,76330 Kč | 276,33 Kč |
| 250 | 2,68440 Kč | 671,10 Kč |
| 500 | 2,62684 Kč | 1 313,42 Kč |
| 1 000 | 2,57058 Kč | 2 570,58 Kč |
| 2 500 | 2,49767 Kč | 6 244,17 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |



















