Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1241001-1 | |
|---|---|
DigiKey Part Number | A110954TR-ND - Tape & Reel (TR) A110954CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1241001-1 |
Description | CONN FERRULE DIN 18AWG GRAY |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Gray Wire Ferrule Connector DIN 18 AWG (0.75mm²) Single Wire |
Datasheet | Datasheet |
EDA/CAD Models | 1241001-1 Models |
Category | Style DIN |
Manufacturer TE Connectivity AMP Connectors | Size 18 AWG (0.75mm²) |
Series | Length - Overall 14.50mm |
Packaging Tape & Reel (TR) Cut Tape (CT) | Length - Pin 8.00mm |
Part Status Active | Color Gray |
Type Single Wire | Base Product Number |
Insulation Insulated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 966067-5 | TE Connectivity AMP Connectors | 382 495 | A114631-ND | 2,10000 Kč | Parametric Equivalent |
| 1200105 | Phoenix Contact | 1 330 | 277-10203-ND | 3,36000 Kč | Parametric Equivalent |
| 1476310000 | Weidmüller | 38 | 281-1476310000-ND | 2,52000 Kč | Parametric Equivalent |
| 2100123 | Phoenix Contact | 0 | 277-2100123-ND | 4,82954 Kč | Parametric Equivalent |
| 216-202 | WAGO Corporation | 23 377 | 2946-216-202-ND | 4,41000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,85322 Kč | 18 532,20 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |









