Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2867.0/100 | |
|---|---|
DigiKey Part Number | 2867.0/100-ND |
Manufacturer | |
Manufacturer Product Number | 2867.0/100 |
Description | H0.75/8D DIN STD18AWG INSULATED |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Gray Wire Ferrule Connector DIN 18 AWG (0.75mm²) Single Wire |
Datasheet | Datasheet |
Category | Style DIN |
Manufacturer Altech Corporation | Size 18 AWG (0.75mm²) |
Packaging Bulk | Length - Overall 14.00mm |
Part Status Active | Length - Pin 8.00mm |
Type Single Wire | Color Gray |
Insulation Insulated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2867.0 | Altech Corporation | 0 | 2867.0-ND | 1,88982 Kč | Parametric Equivalent |
| FID1808GR | Altech Corporation | 0 | 1920-FID1808GR-ND | 440,32848 Kč | Parametric Equivalent |
| FID1808GRB | Altech Corporation | 0 | 1920-FID1808GRB-ND | 483,58688 Kč | Parametric Equivalent |
| FID1808GRM | Altech Corporation | 0 | 1920-FID1808GRM-ND | 101,21040 Kč | Parametric Equivalent |
| FID1808GRRE | Altech Corporation | 0 | 1920-FID1808GRRE-ND | 6 516,54481 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,30980 Kč | 230,98 Kč |
| Unit Price without VAT: | 2,30980 Kč |
|---|---|
| Unit Price with VAT: | 2,79486 Kč |







