FID1808GRRE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 1,88982 Kč
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 2,30980 Kč
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 440,32848 Kč

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 483,58688 Kč
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 101,21040 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 1 330
Unit Price: 3,36000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 3,57000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 38
Unit Price: 2,52000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 4,82954 Kč

Parametric Equivalent


WAGO Corporation
In Stock: 23 377
Unit Price: 4,41000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 4 780
Unit Price: 5,88000 Kč
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: 1,73696 Kč
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: 2 584,36665 Kč
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: 1,73696 Kč
Datasheet
Image for FID1808GRRE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FID1808GRRE

DigiKey Part Number
1920-FID1808GRRE-ND
Manufacturer
Manufacturer Product Number
FID1808GRRE
Description
WIRE CONNECTOR,18AWG/0.75SQMM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Gray Wire Ferrule Connector DIN 18 AWG (0.75mm²) Single Wire
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
DIN
Manufacturer
Altech Corporation
Size
18 AWG (0.75mm²)
Packaging
Bulk
Length - Overall
14.00mm
Part Status
Active
Length - Pin
8.00mm
Type
Single Wire
Color
Gray
Insulation
Insulated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2867.0Altech Corporation02867.0-ND1,88982 KčParametric Equivalent
2867.0/100Altech Corporation02867.0/100-ND2,30980 KčParametric Equivalent
FID1808GRAltech Corporation01920-FID1808GR-ND440,32848 KčParametric Equivalent
FID1808GRBAltech Corporation01920-FID1808GRB-ND483,58688 KčParametric Equivalent
FID1808GRMAltech Corporation01920-FID1808GRM-ND101,21040 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5 0006 516,54481 Kč32 582 724,05 Kč
Manufacturers Standard Package
Unit Price without VAT:6 516,54481 Kč
Unit Price with VAT:7 885,01922 Kč