2100123 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 1 330
Unit Price: 3,36000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 77 171
Unit Price: 3,36000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 25
Unit Price: 2,73000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 3,57000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 38
Unit Price: 2,52000 Kč
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 23 377
Unit Price: 4,41000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 4 780
Unit Price: 5,88000 Kč
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: 1,73696 Kč
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 1,88982 Kč
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 2,30980 Kč
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: 2 584,36665 Kč
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: 1,73696 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 8 850
Unit Price: 1,72180 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 28 895
Unit Price: 2,10000 Kč
Datasheet
Gray Wire Ferrule Connector DIN 18 AWG (0.75mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2100123

DigiKey Part Number
277-2100123-ND
Manufacturer
Manufacturer Product Number
2100123
Description
Motor & Solenoids
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Gray Wire Ferrule Connector DIN 18 AWG (0.75mm²) Single Wire
Product Attributes
Filter Similar Products
Category
Insulation
Insulated
Manufacturer
Phoenix Contact
Style
DIN
Series
Size
18 AWG (0.75mm²)
Packaging
Bulk
Length - Overall
14.00mm
Part Status
Active
Length - Pin
8.00mm
Type
Single Wire
Color
Gray
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1200105Phoenix Contact1 330277-10203-ND3,36000 KčParametric Equivalent
3200519Phoenix Contact77 171277-2186-ND3,36000 KčParametric Equivalent
3200894Phoenix Contact25277-5469-ND2,73000 KčParametric Equivalent
1241001-1TE Connectivity AMP Connectors0A110954CT-ND3,57000 KčParametric Equivalent
1476310000Weidmüller38281-1476310000-ND2,52000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
25 0004,82954 Kč120 738,50 Kč
Manufacturers Standard Package
Unit Price without VAT:4,82954 Kč
Unit Price with VAT:5,84374 Kč