Gray Wire Ferrule Connector DIN 18 AWG (0.75mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3200894

DigiKey Part Number
277-5469-ND
Manufacturer
Manufacturer Product Number
3200894
Description
CONN FERRULE DIN 18AWG GRAY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Gray Wire Ferrule Connector DIN 18 AWG (0.75mm²) Single Wire
Datasheet
 Datasheet
EDA/CAD Models
3200894 Models
Product Attributes
Filter Similar Products
Category
Insulation
Insulated
Manufacturer
Phoenix Contact
Style
DIN
Series
Size
18 AWG (0.75mm²)
Packaging
Bulk
Length - Overall
14.00mm
Part Status
Active
Length - Pin
8.00mm
Type
Single Wire
Color
Gray
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1200105Phoenix Contact1 330277-10203-ND3,36000 KčParametric Equivalent
3200519Phoenix Contact77 053277-2186-ND3,36000 KčParametric Equivalent
1476310000Weidmüller38281-1476310000-ND2,52000 KčParametric Equivalent
216-202WAGO Corporation23 3772946-216-202-ND4,41000 KčParametric Equivalent
2528600000Weidmüller4 780281-2528600000CT-ND5,88000 KčParametric Equivalent
In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč