Gray Wire Ferrule Connector DIN 18 AWG (0.75mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2528600000

DigiKey Part Number
281-2528600000TR-ND - Tape & Reel (TR)
281-2528600000CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2528600000
Description
H0,75/14DS GR BD GSP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Gray Wire Ferrule Connector DIN 18 AWG (0.75mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Insulation
Insulated
Manufacturer
Weidmüller
Style
DIN
Series
Size
18 AWG (0.75mm²)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Length - Overall
14.00mm
Part Status
Active
Length - Pin
8.00mm
Type
Single Wire
Color
Gray
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 800
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,88000 Kč5,88 Kč
104,95600 Kč49,56 Kč
254,64480 Kč116,12 Kč
504,41800 Kč220,90 Kč
1004,20590 Kč420,59 Kč
2503,94260 Kč985,65 Kč
5003,75402 Kč1 877,01 Kč
1 0003,57470 Kč3 574,70 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 2003,23024 Kč13 567,01 Kč
8 4003,07603 Kč25 838,65 Kč
12 6002,98928 Kč37 664,93 Kč
21 0002,88349 Kč60 553,29 Kč
29 4002,81589 Kč82 787,17 Kč
42 0002,74595 Kč115 329,90 Kč
Manufacturers Standard Package
Unit Price without VAT:5,88000 Kč
Unit Price with VAT:7,11480 Kč