Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2867.0 | |
|---|---|
DigiKey Part Number | 2080-2867.0-ND |
Manufacturer | |
Manufacturer Product Number | 2867.0 |
Description | FERRULES |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Gray Wire Ferrule Connector DIN 18 AWG (0.75mm²) Single Wire |
Datasheet | Datasheet |
Category | Insulation Insulated |
Manufacturer Conta-Clip, Inc. | Style DIN |
Series | Size 18 AWG (0.75mm²) |
Packaging Bulk | Length - Overall 14.00mm |
Part Status Active | Length - Pin 8.00mm |
Type Single Wire | Color Gray |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2880.0 | Conta-Clip, Inc. | 0 | 2080-2880.0-ND | 2 584,36665 Kč | Parametric Equivalent |
| 3091.0 | Conta-Clip, Inc. | 0 | 2080-3091.0-ND | 1,73696 Kč | Parametric Equivalent |
| 1200105 | Phoenix Contact | 1 330 | 277-10203-ND | 3,36000 Kč | Parametric Equivalent |
| 1241001-1 | TE Connectivity AMP Connectors | 0 | A110954CT-ND | 3,57000 Kč | Parametric Equivalent |
| 1476310000 | Weidmüller | 38 | 281-1476310000-ND | 2,52000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,73696 Kč | 868,48 Kč |
| Unit Price without VAT: | 1,73696 Kč |
|---|---|
| Unit Price with VAT: | 2,10172 Kč |









