


FSD76-8-K | |
|---|---|
DigiKey Part Number | 298-FSD76-8-KTR-ND - Tape & Reel (TR) 298-FSD76-8-KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FSD76-8-K |
Description | CONN FERRULE DIN 18AWG GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Gray Wire Ferrule Connector DIN 18 AWG (0.75mm²) Single Wire |
Datasheet | Datasheet |
Category | Style DIN |
Manufacturer Panduit Corp | Size 18 AWG (0.75mm²) |
Series | Length - Overall 14.50mm |
Packaging Tape & Reel (TR) Cut Tape (CT) | Length - Pin 8.00mm |
Part Status Active | Color Gray |
Type Single Wire | Base Product Number |
Insulation Insulated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FSD76-8-D | Panduit Corp | 44 927 | 298-10285-ND | 6,72000 Kč | Parametric Equivalent |
| FSD76-8-DSL8 | Panduit Corp | 25 000 | 298-10746-ND | 2,75788 Kč | Parametric Equivalent |
| 1200105 | Phoenix Contact | 1 330 | 277-10203-ND | 3,36000 Kč | Parametric Equivalent |
| 1476310000 | Weidmüller | 38 | 281-1476310000-ND | 2,52000 Kč | Parametric Equivalent |
| 216-202 | WAGO Corporation | 23 412 | 2946-216-202-ND | 4,41000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 7,09700 Kč | 70,97 Kč |
| 25 | 6,88720 Kč | 172,18 Kč |
| 50 | 6,74040 Kč | 337,02 Kč |
| 100 | 6,59340 Kč | 659,34 Kč |
| 250 | 6,40776 Kč | 1 601,94 Kč |
| 500 | 6,26958 Kč | 3 134,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,13478 Kč | 6 134,78 Kč |
| 2 000 | 6,00260 Kč | 12 005,20 Kč |
| 3 000 | 5,92648 Kč | 17 779,44 Kč |
| 5 000 | 5,83198 Kč | 29 159,90 Kč |
| 7 000 | 5,77052 Kč | 40 393,64 Kč |
| 10 000 | 5,70600 Kč | 57 060,00 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |



