Gray Wire Ferrule Connector DIN 18 AWG (0.75mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Gray Wire Ferrule Connector DIN 18 AWG (0.75mm²) Single Wire
Ferrule Installation Solutions

FSD76-8-DSL8

DigiKey Part Number
298-10746-ND
Manufacturer
Manufacturer Product Number
FSD76-8-DSL8
Description
CONN FERRULE DIN 18AWG GRAY
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Gray Wire Ferrule Connector DIN 18 AWG (0.75mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Style
DIN
Manufacturer
Panduit Corp
Size
18 AWG (0.75mm²)
Series
Length - Overall
15.20mm
Packaging
Strip
Length - Pin
8.00mm
Part Status
Active
Color
Gray
Type
Single Wire
Base Product Number
Insulation
Insulated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25 000
Check for Additional Incoming Stock
All prices are in CZK
Strip
QuantityUnit PriceExt Price
5002,75788 Kč1 378,94 Kč
1 0002,69866 Kč2 698,66 Kč
1 5002,66451 Kč3 996,76 Kč
2 5002,62215 Kč6 555,38 Kč
3 5002,59463 Kč9 081,20 Kč
5 0002,56570 Kč12 828,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,75788 Kč
Unit Price with VAT:3,33703 Kč