


FSD77-8-DSL2 | |
|---|---|
DigiKey Part Number | 298-10747-ND |
Manufacturer | |
Manufacturer Product Number | FSD77-8-DSL2 |
Description | CONN FERRULE DIN 18AWG RED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red Wire Ferrule Connector DIN 18 AWG (1.00mm²) Single Wire |
Datasheet | Datasheet |
Category | Style DIN |
Manufacturer Panduit Corp | Size 18 AWG (1.00mm²) |
Series | Length - Overall 15.20mm |
Packaging Strip | Length - Pin 8.00mm |
Part Status Active | Color Red |
Type Single Wire | Base Product Number |
Insulation Insulated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,63398 Kč | 1 316,99 Kč |
| 1 000 | 2,57750 Kč | 2 577,50 Kč |
| 1 500 | 2,54482 Kč | 3 817,23 Kč |
| 2 500 | 2,50439 Kč | 6 260,97 Kč |
| 3 500 | 2,47812 Kč | 8 673,42 Kč |
| 5 000 | 2,45047 Kč | 12 252,35 Kč |
| Unit Price without VAT: | 2,63398 Kč |
|---|---|
| Unit Price with VAT: | 3,18712 Kč |











