


FSD77-8-3K2 | |
|---|---|
DigiKey Part Number | 298-FSD77-8-3K2TR-ND - Tape & Reel (TR) 298-FSD77-8-3K2CT-ND - Cut Tape (CT) 298-FSD77-8-3K2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FSD77-8-3K2 |
Description | CONN FERRULE DIN 18AWG RED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red Wire Ferrule Connector DIN 18 AWG (1.00mm²) Single Wire |
Datasheet | Datasheet |
Category | Style DIN |
Manufacturer Panduit Corp | Size 18 AWG (1.00mm²) |
Series | Length - Overall 14.50mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Length - Pin 8.00mm |
Part Status Active | Color Red |
Type Single Wire | Base Product Number |
Insulation Insulated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 3,23400 Kč | 32,34 Kč |
| 25 | 3,14120 Kč | 78,53 Kč |
| 50 | 3,07000 Kč | 153,50 Kč |
| 100 | 3,00690 Kč | 300,69 Kč |
| 250 | 2,92124 Kč | 730,31 Kč |
| 500 | 2,85824 Kč | 1 429,12 Kč |
| 1 000 | 2,79693 Kč | 2 796,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,70216 Kč | 8 106,48 Kč |
| 6 000 | 2,64396 Kč | 15 863,76 Kč |
| 9 000 | 2,61047 Kč | 23 494,23 Kč |
| 15 000 | 2,56884 Kč | 38 532,60 Kč |
| 21 000 | 2,54179 Kč | 53 377,59 Kč |
| 30 000 | 2,51338 Kč | 75 401,40 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |










