Blue Wire Ferrule Connector DIN 14 AWG (2.50mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue Wire Ferrule Connector DIN 14 AWG (2.50mm²) Single Wire
Ferrule Installation Solutions

FSD80-8-KD6

DigiKey Part Number
298-FSD80-8-KD6TR-ND - Tape & Reel (TR)
298-FSD80-8-KD6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FSD80-8-KD6
Description
CONN FERRULE DIN 14AWG BLUE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Blue Wire Ferrule Connector DIN 14 AWG (2.50mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
DIN
Manufacturer
Panduit Corp
Size
14 AWG (2.50mm²)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Length - Overall
14.50mm
Part Status
Active
Length - Pin
8.00mm
Type
Single Wire
Color
Blue
Insulation
Insulated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 547
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
14,17000 Kč4,17 Kč
103,83700 Kč38,37 Kč
253,72880 Kč93,22 Kč
503,64980 Kč182,49 Kč
1003,57250 Kč357,25 Kč
2503,47036 Kč867,59 Kč
5003,39610 Kč1 698,05 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5003,28113 Kč4 921,69 Kč
3 0003,21050 Kč9 631,50 Kč
4 5003,16980 Kč14 264,10 Kč
7 5003,11932 Kč23 394,90 Kč
10 5003,08648 Kč32 408,04 Kč
15 0003,05202 Kč45 780,30 Kč
Manufacturers Standard Package
Unit Price without VAT:4,17000 Kč
Unit Price with VAT:5,04570 Kč