FSD77-8-K is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 22 958
Unit Price: 3,57000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 6,72000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 47 500
Unit Price: 2,63398 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 29 936
Unit Price: 3,15000 Kč
Datasheet

Parametric Equivalent


American Electrical Inc.
In Stock: 0
Unit Price: 669,42000 Kč

Parametric Equivalent


American Electrical Inc.
In Stock: 710 204
Unit Price: 2,31000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 13 109
Unit Price: 3,36000 Kč
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 46 621
Unit Price: 5,04000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 2 979
Unit Price: 3,36000 Kč
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 3,14970 Kč
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 60
Unit Price: 3,15000 Kč

Parametric Equivalent


Phoenix Contact
In Stock: 156 473
Unit Price: 3,36000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 9 498
Unit Price: 2,73000 Kč
Datasheet

Parametric Equivalent


Knipex Tools LP
In Stock: 30
Unit Price: 126,62000 Kč
Datasheet
Red Wire Ferrule Connector DIN 18 AWG (1.00mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red Wire Ferrule Connector DIN 18 AWG (1.00mm²) Single Wire
Ferrule Installation Solutions

FSD77-8-K

DigiKey Part Number
298-FSD77-8-KTR-ND - Tape & Reel (TR)
298-FSD77-8-KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FSD77-8-K
Description
CONN FERRULE DIN 18AWG RED
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Red Wire Ferrule Connector DIN 18 AWG (1.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Style
DIN
Manufacturer
Panduit Corp
Size
18 AWG (1.00mm²)
Series
Length - Overall
14.50mm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Length - Pin
8.00mm
Part Status
Active
Color
Red
Type
Single Wire
Base Product Number
Insulation
Insulated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FSD77-8-3K2Panduit Corp22 958298-FSD77-8-3K2CT-ND3,57000 KčParametric Equivalent
FSD77-8-DPanduit Corp0298-10286-ND6,72000 KčParametric Equivalent
FSD77-8-DSL2Panduit Corp47 500298-10747-ND2,63398 KčParametric Equivalent
FSDX77-8-DPanduit Corp29 936298-11992-ND3,15000 KčParametric Equivalent
1100GAmerican Electrical Inc.0288-1100G-ND669,42000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
17,35000 Kč7,35 Kč
106,90800 Kč69,08 Kč
256,71080 Kč167,77 Kč
506,56400 Kč328,20 Kč
1006,42330 Kč642,33 Kč
2506,24228 Kč1 560,57 Kč
5006,10790 Kč3 053,95 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0005,97645 Kč5 976,45 Kč
2 0005,84763 Kč11 695,26 Kč
3 0005,77361 Kč17 320,83 Kč
5 0005,68151 Kč28 407,55 Kč
7 0005,62161 Kč39 351,27 Kč
10 0005,55878 Kč55 587,80 Kč
Manufacturers Standard Package
Unit Price without VAT:7,35000 Kč
Unit Price with VAT:8,89350 Kč