


CT-1000 | |
|---|---|
DigiKey Part Number | 298-10714-ND |
Manufacturer | |
Manufacturer Product Number | CT-1000 |
Description | TOOL HAND CRIMPER 14-20AWG TOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Ferrules |
Datasheet | Datasheet |
Category | Tool Type Feature Cutter, Stripper |
Manufacturer Panduit Corp | For Use With/Related Products Ferrules |
Packaging Bulk | Wire Gauge or Range - AWG 14-20 AWG |
Part Status Active | Ratcheting No Ratchet |
Tool Method Manual | Wire Entry Location Top Entry |
Tool Type Hand Crimper |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 602,18000 Kč | 9 602,18 Kč |
| 5 | 9 122,83400 Kč | 45 614,17 Kč |
| 10 | 8 923,33100 Kč | 89 233,31 Kč |
| 25 | 8 665,74880 Kč | 216 643,72 Kč |
| Unit Price without VAT: | 9 602,18000 Kč |
|---|---|
| Unit Price with VAT: | 11 618,63780 Kč |






