
AT3073JF | |
|---|---|
DigiKey Part Number | AT3073JF-ND |
Manufacturer | |
Manufacturer Product Number | AT3073JF |
Description | CAP PUSHBUTTON SQUARE CLEAR/GRN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Square, Sculptured Pushbutton Switch Cap Clear, Green Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Square, Sculptured | |
Color | Clear, Green | |
Illumination | Non-Illuminated | |
For Use With/Related Products | UB2 Series | |
Mounting Type | Snap Fit | |
Size | 15.00mm L x 15.00mm W x 6.10mm H | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,66000 Kč | 51,66 Kč |
| 10 | 46,80500 Kč | 468,05 Kč |
| 25 | 45,00120 Kč | 1 125,03 Kč |
| 50 | 43,67640 Kč | 2 183,82 Kč |
| 100 | 42,39110 Kč | 4 239,11 Kč |
| 250 | 40,75096 Kč | 10 187,74 Kč |
| 500 | 39,55242 Kč | 19 776,21 Kč |
| 1 000 | 38,38823 Kč | 38 388,23 Kč |
| 5 000 | 35,81485 Kč | 179 074,25 Kč |
| Unit Price without VAT: | 51,66000 Kč |
|---|---|
| Unit Price with VAT: | 62,50860 Kč |












