
UB225SKW03N | |
|---|---|
DigiKey Part Number | UB225SKW03N-ND |
Manufacturer | |
Manufacturer Product Number | UB225SKW03N |
Description | SWITCH PUSHBUTTON DPDT 5A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Plunger for Cap | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Sealed - Fully | |
Panel Cutout Dimensions | - | |
Operating Temperature | -25°C ~ 70°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 278,08000 Kč | 278,08 Kč |
| 10 | 239,98200 Kč | 2 399,82 Kč |
| 25 | 226,27200 Kč | 5 656,80 Kč |
| 50 | 216,41540 Kč | 10 820,77 Kč |
| 100 | 206,96690 Kč | 20 696,69 Kč |
| 250 | 195,08380 Kč | 48 770,95 Kč |
| 500 | 186,53182 Kč | 93 265,91 Kč |
| 1 000 | 178,33771 Kč | 178 337,71 Kč |
| Unit Price without VAT: | 278,08000 Kč |
|---|---|
| Unit Price with VAT: | 336,47680 Kč |






