AT3073JB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT3073JB

DigiKey Part Number
AT3073JB-ND
Manufacturer
Manufacturer Product Number
AT3073JB
Description
CAP PUSHBUTTON SQUARE CLEAR/WHT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Square, Sculptured Pushbutton Switch Cap Clear, White Snap Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NKK Switches
Series
Packaging
Box
Part Status
Active
Switch Type
Pushbutton
Shape
Square, Sculptured
Color
Clear, White
Illumination
Non-Illuminated
For Use With/Related Products
UB2 Series
Mounting Type
Snap Fit
Size
15.00mm L x 15.00mm W x 6.10mm H
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Factory Stock: 682
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
151,66000 Kč51,66 Kč
1046,80500 Kč468,05 Kč
2545,00120 Kč1 125,03 Kč
5043,67640 Kč2 183,82 Kč
10042,39110 Kč4 239,11 Kč
25040,75096 Kč10 187,74 Kč
50039,55242 Kč19 776,21 Kč
1 00038,38823 Kč38 388,23 Kč
5 00035,81485 Kč179 074,25 Kč
Manufacturers Standard Package
Unit Price without VAT:51,66000 Kč
Unit Price with VAT:62,50860 Kč