
UB215SKW03N | |
|---|---|
DigiKey Part Number | UB215SKW03N-ND |
Manufacturer | |
Manufacturer Product Number | UB215SKW03N |
Description | SWITCH PUSHBUTTON SPDT 5A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Plunger for Cap | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Sealed - Fully | |
Panel Cutout Dimensions | - | |
Operating Temperature | -25°C ~ 70°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,55000 Kč | 199,55 Kč |
| 10 | 172,24300 Kč | 1 722,43 Kč |
| 25 | 162,41560 Kč | 4 060,39 Kč |
| 50 | 155,34180 Kč | 7 767,09 Kč |
| 100 | 148,56790 Kč | 14 856,79 Kč |
| 250 | 140,04760 Kč | 35 011,90 Kč |
| 500 | 133,91524 Kč | 66 957,62 Kč |
| 1 000 | 128,04014 Kč | 128 040,14 Kč |
| Unit Price without VAT: | 199,55000 Kč |
|---|---|
| Unit Price with VAT: | 241,45550 Kč |






