
UB215SKG03N | |
|---|---|
DigiKey Part Number | UB215SKG03N-ND |
Manufacturer | |
Manufacturer Product Number | UB215SKG03N |
Description | SWITCH PUSH SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Plunger for Cap | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Sealed - Fully | |
Panel Cutout Dimensions | - | |
Operating Temperature | -25°C ~ 70°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,17000 Kč | 210,17 Kč |
| 10 | 181,40800 Kč | 1 814,08 Kč |
| 25 | 171,05600 Kč | 4 276,40 Kč |
| 50 | 163,60720 Kč | 8 180,36 Kč |
| 100 | 156,47290 Kč | 15 647,29 Kč |
| 250 | 147,49724 Kč | 36 874,31 Kč |
| 500 | 141,03744 Kč | 70 518,72 Kč |
| 1 000 | 134,84884 Kč | 134 848,84 Kč |
| Unit Price without VAT: | 210,17000 Kč |
|---|---|
| Unit Price with VAT: | 254,30570 Kč |






