UB216KKG01N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UB216KKG01N

DigiKey Part Number
UB216KKG01N-ND
Manufacturer
Manufacturer Product Number
UB216KKG01N
Description
SWITCH PUSH SPDT 0.4VA 28V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Type
Standard
Circuit
Switch Function
On-On
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
28 V
Voltage Rating - DC
28 V
Actuator Type
Plunger for Cap
Actuator Marking
No Marking
Color - Actuator/Cap
-
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
-
Features
Sealed - Fully
Panel Cutout Dimensions
Square - 17.40mm x 17.40mm
Operating Temperature
-25°C ~ 70°C
Mechanical Life
200,000 Cycles
Electrical Life
200,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Factory Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1253,08000 Kč253,08 Kč
10218,44400 Kč2 184,44 Kč
25205,96720 Kč5 149,18 Kč
50196,99760 Kč9 849,88 Kč
100188,39900 Kč18 839,90 Kč
250177,58576 Kč44 396,44 Kč
500169,80324 Kč84 901,62 Kč
1 000162,34715 Kč162 347,15 Kč
Manufacturers Standard Package
Unit Price without VAT:253,08000 Kč
Unit Price with VAT:306,22680 Kč