
UB216KKW01N | |
---|---|
DigiKey Part Number | UB216KKW01N-ND |
Manufacturer | |
Manufacturer Product Number | UB216KKW01N |
Description | SWITCH PUSHBUTTON SPDT 5A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Type | Standard | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Plunger for Cap | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | Sealed - Fully | |
Panel Cutout Dimensions | Square - 17.40mm x 17.40mm | |
Operating Temperature | -25°C ~ 70°C | |
Mechanical Life | 200,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 227,88000 Kč | 227,88 Kč |
10 | 196,71900 Kč | 1 967,19 Kč |
25 | 185,49520 Kč | 4 637,38 Kč |
50 | 177,41740 Kč | 8 870,87 Kč |
100 | 169,67910 Kč | 16 967,91 Kč |
250 | 159,94440 Kč | 39 986,10 Kč |
500 | 152,93720 Kč | 76 468,60 Kč |
1 000 | 146,22348 Kč | 146 223,48 Kč |
Unit Price without VAT: | 227,88000 Kč |
---|---|
Unit Price with VAT: | 275,73480 Kč |