
UB226KKW01N | |
|---|---|
DigiKey Part Number | UB226KKW01N-ND |
Manufacturer | |
Manufacturer Product Number | UB226KKW01N |
Description | SWITCH PUSHBUTTON DPDT 5A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Type | Standard | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Plunger for Cap | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | Sealed - Fully | |
Panel Cutout Dimensions | Square - 17.40mm x 17.40mm | |
Operating Temperature | -25°C ~ 70°C | |
Mechanical Life | 200,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 310,99000 Kč | 310,99 Kč |
| 10 | 268,45700 Kč | 2 684,57 Kč |
| 25 | 253,11800 Kč | 6 327,95 Kč |
| 50 | 242,08200 Kč | 12 104,10 Kč |
| 100 | 231,51090 Kč | 23 151,09 Kč |
| 250 | 218,21340 Kč | 54 553,35 Kč |
| 500 | 208,64244 Kč | 104 321,22 Kč |
| 1 000 | 199,47391 Kč | 199 473,91 Kč |
| Unit Price without VAT: | 310,99000 Kč |
|---|---|
| Unit Price with VAT: | 376,29790 Kč |






