
UB215KKW01N | |
|---|---|
DigiKey Part Number | UB215KKW01N-ND |
Manufacturer | |
Manufacturer Product Number | UB215KKW01N |
Description | SWITCH PUSHBUTTON SPDT 5A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Plunger for Cap | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | RTV Adhesive Sealant on Terminals | |
Panel Cutout Dimensions | Square - 17.40mm x 17.40mm | |
Operating Temperature | -25°C ~ 70°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,34000 Kč | 214,34 Kč |
| 10 | 185,05400 Kč | 1 850,54 Kč |
| 25 | 174,50560 Kč | 4 362,64 Kč |
| 50 | 166,90660 Kč | 8 345,33 Kč |
| 100 | 159,62450 Kč | 15 962,45 Kč |
| 250 | 150,46844 Kč | 37 617,11 Kč |
| 500 | 143,87822 Kč | 71 939,11 Kč |
| 1 000 | 137,56424 Kč | 137 564,24 Kč |
| Unit Price without VAT: | 214,34000 Kč |
|---|---|
| Unit Price with VAT: | 259,35140 Kč |






