
UB215KKG01N | |
|---|---|
DigiKey Part Number | UB215KKG01N-ND |
Manufacturer | |
Manufacturer Product Number | UB215KKG01N |
Description | SWITCH PUSH SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Plunger for Cap | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | Pulse 300 ms | |
Panel Cutout Dimensions | Square - 17.40mm x 17.40mm | |
Operating Temperature | -25°C ~ 70°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 222,88000 Kč | 222,88 Kč |
| 10 | 192,36500 Kč | 1 923,65 Kč |
| 25 | 181,37920 Kč | 4 534,48 Kč |
| 50 | 173,48480 Kč | 8 674,24 Kč |
| 100 | 165,91510 Kč | 16 591,51 Kč |
| 250 | 156,39664 Kč | 39 099,16 Kč |
| 500 | 149,54482 Kč | 74 772,41 Kč |
| 1 000 | 142,98149 Kč | 142 981,49 Kč |
| Unit Price without VAT: | 222,88000 Kč |
|---|---|
| Unit Price with VAT: | 269,68480 Kč |






