ub216skg03n
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UB216SKG03N

DigiKey Part Number
UB216SKG03N-ND
Manufacturer
Manufacturer Product Number
UB216SKG03N
Description
SWITCH PUSH SPDT 0.4VA 28V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Through Hole
Datasheet
 Datasheet
EDA/CAD Models
UB216SKG03N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Type
Standard
Circuit
Switch Function
On-On
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
28 V
Voltage Rating - DC
28 V
Actuator Type
Plunger for Cap
Actuator Marking
No Marking
Color - Actuator/Cap
-
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
Sealed - Fully
Panel Cutout Dimensions
-
Operating Temperature
-25°C ~ 70°C
Mechanical Life
200,000 Cycles
Electrical Life
200,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 53
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1246,84000 Kč246,84 Kč
Manufacturers Standard Package
Unit Price without VAT:246,84000 Kč
Unit Price with VAT:298,67640 Kč