UB225KKW01N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UB225KKW01N

DigiKey Part Number
UB225KKW01N-ND
Manufacturer
Manufacturer Product Number
UB225KKW01N
Description
SWITCH PUSHBUTTON DPDT 5A 125V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPDT Standard Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Type
Standard
Circuit
Switch Function
On-Mom
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Plunger for Cap
Actuator Marking
No Marking
Color - Actuator/Cap
-
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
-
Features
Sealed - Fully
Panel Cutout Dimensions
Square - 17.40mm x 17.40mm
Operating Temperature
-25°C ~ 70°C
Mechanical Life
1,000,000 Cycles
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1279,33000 Kč279,33 Kč
10241,04500 Kč2 410,45 Kč
25227,28880 Kč5 682,22 Kč
50217,38180 Kč10 869,09 Kč
100207,89170 Kč20 789,17 Kč
250195,95532 Kč48 988,83 Kč
500187,36460 Kč93 682,30 Kč
1 000179,13321 Kč179 133,21 Kč
Manufacturers Standard Package
Unit Price without VAT:279,33000 Kč
Unit Price with VAT:337,98930 Kč