UWZ1V330MCL1GS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Nichicon
In Stock: 3 995
Unit Price: 10,08000 Kč
Datasheet

Similar


Nichicon
In Stock: 2 857
Unit Price: 11,76000 Kč
Datasheet

Similar


Nichicon
In Stock: 762
Unit Price: 12,18000 Kč
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 14,28000 Kč
Datasheet

Similar


Nichicon
In Stock: 27 033
Unit Price: 10,50000 Kč
Datasheet

Similar


Nichicon
In Stock: 4 219
Unit Price: 13,02000 Kč
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 2,73417 Kč
Datasheet

Similar


Nichicon
In Stock: 5 799
Unit Price: 8,61000 Kč
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 14,28000 Kč
Datasheet

Similar


Nichicon
In Stock: 11 245
Unit Price: 15,54000 Kč
Datasheet

Similar


Nichicon
In Stock: 51
Unit Price: 8,40000 Kč
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 8,08801 Kč
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 6,45437 Kč
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 8,69716 Kč
Datasheet
33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UWZ1V330MCL1GS

DigiKey Part Number
493-9952-2-ND - Tape & Reel (TR)
493-9952-1-ND - Cut Tape (CT)
493-9952-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UWZ1V330MCL1GS
Description
CAP ALUM 33UF 20% 35V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UWZ1V330MCL1GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
59 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
88.5 mA @ 10 kHz
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.244" (6.20mm)
Voltage - Rated
35 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Lifetime @ Temp.
1000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UWT1V330MCL1GBNichicon3 995493-2201-1-ND10,08000 KčDirect
UCD1V330MCL1GSNichicon2 857493-6424-1-ND11,76000 KčSimilar
UCL1V330MCL1GSNichicon762493-3950-1-ND12,18000 KčSimilar
UUA1V330MCL1GSNichicon0493-6457-1-ND14,28000 KčSimilar
UUD1V330MCL1GSNichicon27 033493-2286-1-ND10,50000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0003,36378 Kč6 727,56 Kč
Digi-Reel®
QuantityUnit PriceExt Price
111,76000 Kč11,76 Kč
107,87400 Kč78,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:11,76000 Kč
Unit Price with VAT:14,22960 Kč