



UUX1V330MCL1GS | |
|---|---|
DigiKey Part Number | 493-7454-2-ND - Tape & Reel (TR) 493-7454-1-ND - Cut Tape (CT) 493-7454-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUX1V330MCL1GS |
Description | CAP ALUM 33UF 20% 35V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUX1V330MCL1GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 76 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 126.92 mA @ 10 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.256" (6.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 8,06300 Kč | 80,63 Kč |
| 50 | 6,00540 Kč | 300,27 Kč |
| 100 | 5,35030 Kč | 535,03 Kč |
| 500 | 4,21934 Kč | 2 109,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,86258 Kč | 3 862,58 Kč |
| 2 000 | 3,56599 Kč | 7 131,98 Kč |
| 3 000 | 3,41630 Kč | 10 248,90 Kč |
| 5 000 | 3,24931 Kč | 16 246,55 Kč |
| 7 000 | 3,15114 Kč | 22 057,98 Kč |
| 10 000 | 3,05630 Kč | 30 563,00 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |

