Similar
Direct
Upgrade
Upgrade
Upgrade
Similar

AHA336M35D16T-F | |
|---|---|
DigiKey Part Number | AHA336M35D16T-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AHA336M35D16T-F |
Description | CAP ALUM 33UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 8Ohm @ 120Hz 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 42 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 71.4 mA @ 10 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.213" (5.40mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 8Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK336M35D16T-F | Cornell Dubilier Knowles | 0 | AFK336M35D16T-F-ND | 8,08801 Kč | Similar |
| EMVY350ARA330MF55G | Chemi-Con | 996 | 565-EMVY350ARA330MF55GCT-ND | 12,60000 Kč | Direct |
| EEV336M035S9GAA | KEMET | 0 | EEV336M035S9GAA-ND | 1,73050 Kč | Upgrade |
| EMZA350ARA330MF61G | Chemi-Con | 1 604 | 565-EMZA350ARA330MF61GCT-ND | 16,80000 Kč | Upgrade |
| EXV336M035S9GAA | KEMET | 0 | 399-EXV336M035S9GAACT-ND | 9,24000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,45437 Kč | 6 454,37 Kč |
| Unit Price without VAT: | 6,45437 Kč |
|---|---|
| Unit Price with VAT: | 7,80979 Kč |







