33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVY350ARA330MF55G

DigiKey Part Number
565-EMVY350ARA330MF55GTR-ND - Tape & Reel (TR)
565-EMVY350ARA330MF55GCT-ND - Cut Tape (CT)
565-EMVY350ARA330MF55GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMVY350ARA330MF55G
Description
CAP ALUM 33UF 20% 35V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EMVY350ARA330MF55G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
56 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
140 mA @ 100 kHz
Part Status
Active
Impedance
1 Ohms
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.205" (5.20mm)
Voltage - Rated
35 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Lifetime @ Temp.
1000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EMZA350ARA330MF61GChemi-Con1 604565-EMZA350ARA330MF61GCT-ND16,80000 KčSimilar
865060543004Würth Elektronik896732-8584-1-ND6,72000 KčUpgrade
865080543008Würth Elektronik7 050732-8507-1-ND5,67000 KčUpgrade
EEE-FK1V330APPanasonic Industry3 237PCE4423CT-ND12,60000 KčSimilar
EEE-FK1V330PPanasonic Industry4 739PCE3840CT-ND10,71000 KčSimilar
In-Stock: 996
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,60000 Kč12,60 Kč
107,79000 Kč77,90 Kč
505,79540 Kč289,77 Kč
1005,16130 Kč516,13 Kč
5004,06522 Kč2 032,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0003,71938 Kč3 719,38 Kč
2 0003,43150 Kč6 863,00 Kč
3 0003,28619 Kč9 858,57 Kč
5 0003,12417 Kč15 620,85 Kč
7 0003,02893 Kč21 202,51 Kč
10 0002,93691 Kč29 369,10 Kč
Manufacturers Standard Package
Unit Price without VAT:12,60000 Kč
Unit Price with VAT:15,24600 Kč