EEV336M035S9GAA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: 9,24000 Kč
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 3,66919 Kč
Datasheet

Direct


Rubycon
In Stock: 1 713
Unit Price: 13,23000 Kč
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 8,08801 Kč
Datasheet

Direct


Panasonic Industry
In Stock: 4 739
Unit Price: 10,71000 Kč
Datasheet

Direct


Chemi-Con
In Stock: 1 604
Unit Price: 16,80000 Kč
Datasheet
33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEV336M035S9GAA

DigiKey Part Number
EEV336M035S9GAA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EEV336M035S9GAA
Description
CAP ALUM 33UF 20% 35V SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEV336M035S9GAA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
168 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Ripple Current @ High Frequency
240 mA @ 100 kHz
Part Status
Active
Impedance
520 mOhms
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.222" (5.65mm)
Voltage - Rated
35 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EXV336M035S9GAAKEMET0399-EXV336M035S9GAACT-ND9,24000 KčDirect
35JZV33M6.3X6.1Rubycon035JZV33M6.3X6.1-ND3,66919 KčDirect
35TZV33M6.3X6.1Rubycon1 7131189-35TZV33M6.3X6.1CT-ND13,23000 KčDirect
AFK336M35D16T-FCornell Dubilier Knowles0AFK336M35D16T-F-ND8,08801 KčDirect
EEE-FK1V330PPanasonic Industry4 739PCE3840CT-ND10,71000 KčDirect
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0001,73050 Kč34 610,00 Kč
Unit Price without VAT:1,73050 Kč
Unit Price with VAT:2,09391 Kč