
35TZV33M6.3X6.1 | |
|---|---|
DigiKey Part Number | 1189-35TZV33M6.3X6.1TR-ND - Tape & Reel (TR) 1189-35TZV33M6.3X6.1CT-ND - Cut Tape (CT) 1189-35TZV33M6.3X6.1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35TZV33M6.3X6.1 |
Description | CAP ALUM 33UF 20% 35V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35TZV33M6.3X6.1 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 80 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 250 mA @ 100 kHz |
Part Status Active | Impedance 360 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 8,23100 Kč | 82,31 Kč |
| 50 | 6,12300 Kč | 306,15 Kč |
| 100 | 5,45320 Kč | 545,32 Kč |
| 500 | 4,29620 Kč | 2 148,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,93125 Kč | 3 931,25 Kč |
| 2 000 | 3,62762 Kč | 7 255,24 Kč |
| 3 000 | 3,47440 Kč | 10 423,20 Kč |
| 5 000 | 3,30353 Kč | 16 517,65 Kč |
| 7 000 | 3,20306 Kč | 22 421,42 Kč |
| 10 000 | 3,10600 Kč | 31 060,00 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |

