Similar
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade

AFK336M35D16T-F | |
|---|---|
DigiKey Part Number | AFK336M35D16T-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AFK336M35D16T-F |
Description | CAP ALUM 33UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 360mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 180 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 240 mA @ 100 kHz |
Capacitance | Impedance 360 mOhms |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.240" (6.10mm) |
ESR (Equivalent Series Resistance) 360mOhm @ 100kHz | Surface Mount Land Size 0.260" L x 0.307" W (6.60mm x 7.80mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFC336M35E16T-F | Cornell Dubilier Knowles | 0 | AFC336M35E16T-F-ND | 9,51776 Kč | Similar |
| AFK336M35D16B-F | Cornell Dubilier Knowles | 0 | AFK336M35D16B-F-ND | 0,00000 Kč | Parametric Equivalent |
| 35JZV33M6.3X6.1 | Rubycon | 0 | 35JZV33M6.3X6.1-ND | 3,66919 Kč | Direct |
| 35TZV33M6.3X6.1 | Rubycon | 1 713 | 1189-35TZV33M6.3X6.1CT-ND | 13,23000 Kč | Direct |
| EEE-FK1V330AP | Panasonic Industry | 3 237 | PCE4423CT-ND | 12,60000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,08801 Kč | 8 088,01 Kč |
| Unit Price without VAT: | 8,08801 Kč |
|---|---|
| Unit Price with VAT: | 9,78649 Kč |











