AFK336M35D16B-F is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 8,08801 Kč
Datasheet

Direct


Panasonic Industry
In Stock: 3 237
Unit Price: 12,60000 Kč
Datasheet

Direct


Panasonic Industry
In Stock: 4 739
Unit Price: 10,71000 Kč
Datasheet

Direct


Chemi-Con
In Stock: 1 604
Unit Price: 16,80000 Kč
Datasheet

Direct


Nichicon
In Stock: 762
Unit Price: 12,18000 Kč
Datasheet

Direct


Nichicon
In Stock: 27 033
Unit Price: 10,50000 Kč
Datasheet
33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 360mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFK336M35D16B-F

DigiKey Part Number
AFK336M35D16B-F-ND
Manufacturer
Manufacturer Product Number
AFK336M35D16B-F
Description
CAP ALUM 33UF 20% 35V SMD
Customer Reference
Detailed Description
33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 360mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
180 mA @ 120 Hz
Part Status
Discontinued at DigiKey
Ripple Current @ High Frequency
240 mA @ 100 kHz
Capacitance
Impedance
360 mOhms
Tolerance
±20%
Size / Dimension
0.248" Dia (6.30mm)
Voltage - Rated
35 V
Height - Seated (Max)
0.240" (6.10mm)
ESR (Equivalent Series Resistance)
360mOhm @ 100kHz
Surface Mount Land Size
0.260" L x 0.307" W (6.60mm x 7.80mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AFK336M35D16T-FCornell Dubilier Knowles0AFK336M35D16T-F-ND8,08801 KčParametric Equivalent
EEE-FK1V330APPanasonic Industry3 237PCE4423CT-ND12,60000 KčDirect
EEE-FK1V330PPanasonic Industry4 739PCE3840CT-ND10,71000 KčDirect
EMZA350ARA330MF61GChemi-Con1 604565-EMZA350ARA330MF61GCT-ND16,80000 KčDirect
UCL1V330MCL1GSNichicon762493-3950-1-ND12,18000 KčDirect
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types