



UUD1V330MCL1GS | |
|---|---|
DigiKey Part Number | 493-2286-2-ND - Tape & Reel (TR) 493-2286-1-ND - Cut Tape (CT) 493-2286-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUD1V330MCL1GS |
Description | CAP ALUM 33UF 20% 35V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUD1V330MCL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 115 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 230 mA @ 100 kHz |
Part Status Active | Impedance 440 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 6,50900 Kč | 65,09 Kč |
| 50 | 4,80860 Kč | 240,43 Kč |
| 100 | 4,26890 Kč | 426,89 Kč |
| 500 | 3,33658 Kč | 1 668,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,04198 Kč | 3 041,98 Kč |
| 2 000 | 2,79704 Kč | 5 594,08 Kč |
| 3 000 | 2,67333 Kč | 8 019,99 Kč |
| 5 000 | 2,53534 Kč | 12 676,70 Kč |
| 7 000 | 2,45428 Kč | 17 179,96 Kč |
| 10 000 | 2,37590 Kč | 23 759,00 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |

