UWF1V330MCL1GS is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nichicon
In Stock: 2 857
Unit Price: 11,76000 Kč
Datasheet

Similar


Nichicon
In Stock: 762
Unit Price: 12,18000 Kč
Datasheet

Similar


Nichicon
In Stock: 27 033
Unit Price: 10,50000 Kč
Datasheet

Similar


Nichicon
In Stock: 5 799
Unit Price: 8,61000 Kč
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 8,08801 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 3 237
Unit Price: 12,60000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 4 739
Unit Price: 10,71000 Kč
Datasheet

Similar


Chemi-Con
In Stock: 996
Unit Price: 12,60000 Kč
Datasheet

Similar


Chemi-Con
In Stock: 1 604
Unit Price: 16,80000 Kč
Datasheet
33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UWF1V330MCL1GS

DigiKey Part Number
493-9730-2-ND - Tape & Reel (TR)
493-9730-1-ND - Cut Tape (CT)
493-9730-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UWF1V330MCL1GS
Description
CAP ALUM 33UF 20% 35V SMD
Customer Reference
Detailed Description
33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UWF1V330MCL1GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Mfr
Ripple Current @ Low Frequency
75 mA @ 120 Hz
Series
Ripple Current @ High Frequency
150 mA @ 100 kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Impedance
800 mOhms
Part Status
Obsolete
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
Height - Seated (Max)
0.256" (6.50mm)
Tolerance
±20%
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCD1V330MCL1GSNichicon2 857493-6424-1-ND11,76000 KčSimilar
UCL1V330MCL1GSNichicon762493-3950-1-ND12,18000 KčSimilar
UUD1V330MCL1GSNichicon27 033493-2286-1-ND10,50000 KčSimilar
UWD1V330MCL1GSNichicon5 799493-9691-1-ND8,61000 KčSimilar
AFK336M35D16T-FCornell Dubilier Knowles0AFK336M35D16T-F-ND8,08801 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes