



UWD1V330MCL1GS | |
|---|---|
DigiKey Part Number | 493-9691-2-ND - Tape & Reel (TR) 493-9691-1-ND - Cut Tape (CT) 493-9691-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWD1V330MCL1GS |
Description | CAP ALUM 33UF 20% 35V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWD1V330MCL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 115 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 230 mA @ 100 kHz |
Part Status Active | Impedance 440 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.228" (5.80mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 5,35400 Kč | 53,54 Kč |
| 50 | 3,93920 Kč | 196,96 Kč |
| 100 | 3,48570 Kč | 348,57 Kč |
| 500 | 2,70160 Kč | 1 350,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,45404 Kč | 2 454,04 Kč |
| 2 000 | 2,24805 Kč | 4 496,10 Kč |
| 3 000 | 2,14404 Kč | 6 432,12 Kč |
| 5 000 | 2,02803 Kč | 10 140,15 Kč |
| 7 000 | 1,95983 Kč | 13 718,81 Kč |
| 10 000 | 1,89392 Kč | 18 939,20 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |

