



UCD1V330MCL1GS | |
|---|---|
DigiKey Part Number | 493-6424-2-ND - Tape & Reel (TR) 493-6424-1-ND - Cut Tape (CT) 493-6424-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD1V330MCL1GS |
Description | CAP ALUM 33UF 20% 35V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCD1V330MCL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 120 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 240 mA @ 100 kHz |
Part Status Active | Impedance 360 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 7,30700 Kč | 73,07 Kč |
| 50 | 5,41740 Kč | 270,87 Kč |
| 100 | 4,82110 Kč | 482,11 Kč |
| 500 | 3,78594 Kč | 1 892,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,45942 Kč | 3 459,42 Kč |
| 2 000 | 3,18771 Kč | 6 375,42 Kč |
| 3 000 | 3,05059 Kč | 9 151,77 Kč |
| 5 000 | 2,89768 Kč | 14 488,40 Kč |
| 7 000 | 2,80779 Kč | 19 654,53 Kč |
| 10 000 | 2,72094 Kč | 27 209,40 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |

