



UWT1V330MCL1GB | |
|---|---|
DigiKey Part Number | 493-2201-2-ND - Tape & Reel (TR) 493-2201-1-ND - Cut Tape (CT) 493-2201-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWT1V330MCL1GB |
Description | CAP ALUM 33UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWT1V330MCL1GB Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 59 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 88.5 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.213" (5.40mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCD1V330MCL1GS | Nichicon | 2 857 | 493-6424-1-ND | 11,76000 Kč | Similar |
| UCL1V330MCL1GS | Nichicon | 762 | 493-3950-1-ND | 12,18000 Kč | Similar |
| UUA1V330MCL1GS | Nichicon | 0 | 493-6457-1-ND | 14,28000 Kč | Similar |
| UUD1V330MCL1GS | Nichicon | 27 033 | 493-2286-1-ND | 10,50000 Kč | Similar |
| UUX1V330MCL1GS | Nichicon | 4 219 | 493-7454-1-ND | 13,02000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 6,21500 Kč | 62,15 Kč |
| 50 | 4,57760 Kč | 228,88 Kč |
| 100 | 4,06310 Kč | 406,31 Kč |
| 500 | 3,16860 Kč | 1 584,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,88618 Kč | 2 886,18 Kč |
| 2 000 | 2,65142 Kč | 5 302,84 Kč |
| 3 000 | 2,53278 Kč | 7 598,34 Kč |
| 5 000 | 2,40053 Kč | 12 002,65 Kč |
| 7 000 | 2,32280 Kč | 16 259,60 Kč |
| 10 000 | 2,24767 Kč | 22 476,70 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |

