Upgrade
Similar
Upgrade
Similar

AHA336M35E16T-F | |
|---|---|
DigiKey Part Number | AHA336M35E16T-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AHA336M35E16T-F |
Description | CAP ALUM 33UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 7Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 84 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 142.8 mA @ 10 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.244" (6.20mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 7Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK336M50E16T-F | Cornell Dubilier Knowles | 0 | AFK336M50E16T-F-ND | 13,91369 Kč | Upgrade |
| AFK336M35D16T-F | Cornell Dubilier Knowles | 0 | AFK336M35D16T-F-ND | 8,08801 Kč | Similar |
| EEE-FK1H330P | Panasonic Industry | 6 464 | PCE3813CT-ND | 15,33000 Kč | Upgrade |
| EEE-FT1V330AR | Panasonic Industry | 185 | PCE5013CT-ND | 12,81000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,69716 Kč | 8 697,16 Kč |
| Unit Price without VAT: | 8,69716 Kč |
|---|---|
| Unit Price with VAT: | 10,52356 Kč |





