
EEE-FK1H330P | |
|---|---|
DigiKey Part Number | PCE3813TR-ND - Tape & Reel (TR) PCE3813CT-ND - Cut Tape (CT) PCE3813DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1H330P |
Description | CAP ALUM 33UF 20% 50V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1H330P Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 146.3 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 195 mA @ 100 kHz |
Part Status Active | Impedance 680 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.256" (6.50mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 9,63800 Kč | 96,38 Kč |
| 50 | 7,21080 Kč | 360,54 Kč |
| 100 | 6,44640 Kč | 644,64 Kč |
| 500 | 5,12268 Kč | 2 561,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,61914 Kč | 4 619,14 Kč |
| 2 000 | 4,27845 Kč | 8 556,90 Kč |
| 3 000 | 4,10651 Kč | 12 319,53 Kč |
| 5 000 | 3,91483 Kč | 19 574,15 Kč |
| 7 000 | 3,80214 Kč | 26 614,98 Kč |
| 10 000 | 3,69328 Kč | 36 932,80 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |

