Direct
Similar
Similar
Similar
Similar
Parametric Equivalent
Direct

AFK336M50E16T-F | |
|---|---|
DigiKey Part Number | AFK336M50E16T-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AFK336M50E16T-F |
Description | CAP ALUM 33UF 20% 50V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 680mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 146.2 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 195 mA @ 100 kHz |
Capacitance | Impedance 680 mOhms |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.256" (6.50mm) |
ESR (Equivalent Series Resistance) 680mOhm @ 100kHz | Surface Mount Land Size 0.327" L x 0.374" W (8.30mm x 9.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK336M50E16VT-F | Cornell Dubilier Knowles | 0 | AFK336M50E16VT-F-ND | 29,75228 Kč | Direct |
| AFC336M50F24T-F | Cornell Dubilier Knowles | 0 | AFC336M50F24T-F-ND | 13,74404 Kč | Similar |
| AFK336M50X16T-F | Cornell Dubilier Knowles | 628 | 338-2181-1-ND | 25,83000 Kč | Similar |
| AHA336M50E16T-F | Cornell Dubilier Knowles | 0 | AHA336M50E16T-F-ND | 8,69716 Kč | Similar |
| AHA336M50F24T-F | Cornell Dubilier Knowles | 0 | AHA336M50F24T-F-ND | 11,60644 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,91369 Kč | 13 913,69 Kč |
| Unit Price without VAT: | 13,91369 Kč |
|---|---|
| Unit Price with VAT: | 16,83556 Kč |







