AHA336M50F24T-F is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Cornell Dubilier Knowles
In Stock: 488
Unit Price: 45,15000 Kč
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 930
Unit Price: 42,00000 Kč
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 13,91369 Kč
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 628
Unit Price: 25,83000 Kč
Datasheet

Direct


Rubycon
In Stock: 498
Unit Price: 17,43000 Kč
Datasheet

Direct


Panasonic Industry
In Stock: 6 464
Unit Price: 15,33000 Kč
Datasheet

Upgrade


Panasonic Industry
In Stock: 1 997
Unit Price: 19,32000 Kč
Datasheet

Upgrade


Panasonic Industry
In Stock: 1 972
Unit Price: 19,32000 Kč
Datasheet

Upgrade


Chemi-Con
In Stock: 759
Unit Price: 28,14000 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 3,75126 Kč
Datasheet
33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 6Ohm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHA336M50F24T-F

DigiKey Part Number
AHA336M50F24T-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AHA336M50F24T-F
Description
CAP ALUM 33UF 20% 50V SMD
Customer Reference
Detailed Description
33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 6Ohm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Ripple Current @ Low Frequency
91 mA @ 120 Hz
Part Status
Not For New Designs
Ripple Current @ High Frequency
154.7 mA @ 10 kHz
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.402" (10.20mm)
Voltage - Rated
50 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
ESR (Equivalent Series Resistance)
6Ohm @ 120Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AFK336M63F24T-FCornell Dubilier Knowles488338-AFK336M63F24T-FCT-ND45,15000 KčUpgrade
AFK336M80F24T-FCornell Dubilier Knowles930338-2182-1-ND42,00000 KčUpgrade
AFK336M50E16T-FCornell Dubilier Knowles0AFK336M50E16T-F-ND13,91369 KčSimilar
AFK336M50X16T-FCornell Dubilier Knowles628338-2181-1-ND25,83000 KčSimilar
50SGV33M8X10.5Rubycon4981189-50SGV33M8X10.5CT-ND17,43000 KčDirect
Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50011,60644 Kč5 803,22 Kč
Manufacturers Standard Package
Unit Price without VAT:11,60644 Kč
Unit Price with VAT:14,04379 Kč