
50SGV33M8X10.5 | |
|---|---|
DigiKey Part Number | 1189-50SGV33M8X10.5TR-ND - Tape & Reel (TR) 1189-50SGV33M8X10.5CT-ND - Cut Tape (CT) 1189-50SGV33M8X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50SGV33M8X10.5 |
Description | CAP ALUM 33UF 20% 50V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50SGV33M8X10.5 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 140 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 210 mA @ 10 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK336M63F24T-F | Cornell Dubilier Knowles | 488 | 338-AFK336M63F24T-FCT-ND | 45,15000 Kč | Upgrade |
| AFK336M63F24VT-F | Cornell Dubilier Knowles | 500 | 338-AFK336M63F24VT-FCT-ND | 79,79000 Kč | Upgrade |
| AFK336M80F24T-F | Cornell Dubilier Knowles | 930 | 338-2182-1-ND | 42,00000 Kč | Upgrade |
| EEE-FK1J330P | Panasonic Industry | 1 997 | PCE3822CT-ND | 19,32000 Kč | Parametric Equivalent |
| EEE-FK1K330L | Panasonic Industry | 277 | 10-EEE-FK1K330LCT-ND | 22,05000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 10,94000 Kč | 109,40 Kč |
| 50 | 8,21440 Kč | 410,72 Kč |
| 100 | 7,35350 Kč | 735,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,86516 Kč | 2 932,58 Kč |
| 1 000 | 5,39565 Kč | 5 395,65 Kč |
| 1 500 | 5,15851 Kč | 7 737,76 Kč |
| 2 500 | 4,89421 Kč | 12 235,52 Kč |
| 3 500 | 4,73883 Kč | 16 585,90 Kč |
| 5 000 | 4,58869 Kč | 22 943,45 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |

